PHV-5R4H474-R | |
---|---|
DigiKey Part Number | 283-PHV-5R4H474-R-ND |
Manufacturer | |
Manufacturer Product Number | PHV-5R4H474-R |
Description | CAP 470MF -10% +30% 5.4V T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.4 V Radial, Can, Horizontal 400mOhm @ 100Hz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100Hz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can, Horizontal | |
Lead Spacing | 0.465" (11.80mm) | |
Size / Dimension | 0.571" L x 0.681" W (14.50mm x 17.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥25.87600 | ¥258.76 |
50 | ¥23.37900 | ¥1,168.95 |
100 | ¥20.11660 | ¥2,011.66 |
500 | ¥15.76686 | ¥7,883.43 |
1,000 | ¥14.67951 | ¥14,679.51 |
2,500 | ¥14.13579 | ¥35,339.47 |
5,000 | ¥13.86394 | ¥69,319.70 |