TCJB106M035R0200 | |
---|---|
DigiKey Part Number | 478-9409-2-ND - Tape & Reel (TR) 478-9409-1-ND - Cut Tape (CT) 478-9409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB106M035R0200 |
Description | CAP TANT POLY 10UF 35V 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 1210 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB106M035R0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.01600 | ¥50.16 |
50 | ¥4.22640 | ¥211.32 |
100 | ¥3.44160 | ¥344.16 |
500 | ¥2.86784 | ¥1,433.92 |
1,000 | ¥2.41508 | ¥2,415.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.26410 | ¥4,528.20 |
4,000 | ¥2.11318 | ¥8,452.72 |
10,000 | ¥2.03771 | ¥20,377.10 |
14,000 | ¥2.00752 | ¥28,105.28 |