SCMT32C755SRBA0 | |
---|---|
DigiKey Part Number | 478-11481-ND |
Manufacturer | |
Manufacturer Product Number | SCMT32C755SRBA0 |
Description | CAP 7.5F -10% +30% 5V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 F (EDLC) Supercapacitor 5 V Radial, Can 70mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | SCMT32C755SRBA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 7.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.709" (18.00mm) | |
Size / Dimension | 0.984" L x 0.492" W (25.00mm x 12.50mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥43.36400 | ¥433.64 |
50 | ¥38.91940 | ¥1,945.97 |
150 | ¥33.80413 | ¥5,070.62 |
600 | ¥30.57933 | ¥18,347.60 |
1,050 | ¥28.35541 | ¥29,773.18 |
2,550 | ¥27.79943 | ¥70,888.55 |