PM-5R0V104-R | |
---|---|
DigiKey Part Number | 283-4207-ND |
Manufacturer | |
Manufacturer Product Number | PM-5R0V104-R |
Description | CAP 100MF -20% +80% 5V T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5 V Radial, Can 1.25Ohm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | PM-5R0V104-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 1.25Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.287" (7.30mm) | |
Size / Dimension | 0.445" L x 0.236" W (11.30mm x 6.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | -40°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
10 | ¥28.82400 | ¥288.24 |
50 | ¥26.04060 | ¥1,302.03 |
100 | ¥22.40700 | ¥2,240.70 |
500 | ¥17.56212 | ¥8,781.06 |
1,000 | ¥16.35096 | ¥16,350.96 |
2,500 | ¥15.74535 | ¥39,363.38 |
5,000 | ¥15.44257 | ¥77,212.85 |