Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,706 In Stock | 1 : ¥11.99000 Cut Tape (CT) 900 : ¥5.04793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 25 V | 30mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 210 mA @ 100 Hz | 1.4 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,707 In Stock | 1 : ¥15.19000 Cut Tape (CT) 400 : ¥8.67735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 330 µF | ±20% | 35 V | 14mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 525 mA @ 100 Hz | 3.5 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.504" (12.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
37,225 In Stock | 1 : ¥21.02000 Cut Tape (CT) 500 : ¥7.91344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 50 V | 28mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | - | 100 mA @ 120 Hz | 2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
647 In Stock | 1 : ¥22.82000 Cut Tape (CT) 250 : ¥12.09764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 220 µF | ±20% | 50 V | 13mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 555 mA @ 100 Hz | 3.7 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.661" (16.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,865 In Stock | 1 : ¥26.44000 Bulk | Bulk | Active | Polymer | 440 µF | ±20% | 50 V | 28mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 300.5 mA @ 120 Hz | 6.01 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
2,157 In Stock | 1 : ¥6.98000 Cut Tape (CT) 400 : ¥3.44423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 40 V | 22mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 110 mA @ 120 Hz | 2.2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
3,165 In Stock | 1 : ¥7.39000 Cut Tape (CT) 400 : ¥3.61848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 40 V | 22mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 110 mA @ 120 Hz | 2.2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,450 In Stock | 1 : ¥9.03000 Cut Tape (CT) 500 : ¥3.79604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 50 V | 27mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 120 mA @ 120 Hz | 2.4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,292 In Stock | 1 : ¥13.38000 Cut Tape (CT) 250 : ¥7.06472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 220 µF | ±20% | 50 V | 15mOhm | 1000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | - | 792 mA @ 100 Hz | 3.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.669" (17.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
810 In Stock | 1 : ¥22.25000 Cut Tape (CT) 250 : ¥11.79780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 220 µF | ±20% | 50 V | 10mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | - | 780 mA @ 100 Hz | 5.2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.661" (16.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,780 In Stock | 1 : ¥8.78000 Cut Tape (CT) 500 : ¥3.93282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 220 µF | ±20% | 25 V | 22mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | - | 377 mA @ 120 Hz | 2.9 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
391 In Stock | 1 : ¥12.89000 Cut Tape (CT) 1,000 : ¥5.09139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 24mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 124.5 mA @ 120 Hz | 2.49 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.256" (6.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
40 In Stock | 1 : ¥7.31000 Cut Tape (CT) 400 : ¥3.60268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 50 V | 30mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 95 mA @ 120 Hz | 1.9 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
422 In Stock | 1 : ¥17.16000 Cut Tape (CT) 200 : ¥8.18930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 220 µF | ±20% | 50 V | 13mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 180 mA @ 100 Hz | 3.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.661" (16.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,491 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥0.91210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | - | - | - | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥8.05000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 50 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 215 mA @ 120 Hz | 4.3 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥13.46000 Cut Tape (CT) 300 : ¥7.10313 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 470 µF | ±20% | 50 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 2.8 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.748" (19.00mm) | - | Through Hole | Radial, Can |