A785MW227M1HLAS015 | |
---|---|
DigiKey Part Number | 399-A785MW227M1HLAS015TR-ND - Tape & Reel (TR) 399-A785MW227M1HLAS015CT-ND - Cut Tape (CT) 399-A785MW227M1HLAS015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MW227M1HLAS015 |
Description | CAP ALUM POLY HYB 220UF 20% 50V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 792 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥10.06500 | ¥100.65 |
50 | ¥9.18340 | ¥459.17 |
100 | ¥7.52430 | ¥752.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.06472 | ¥1,766.18 |
500 | ¥6.00498 | ¥3,002.49 |
750 | ¥5.65173 | ¥4,238.80 |
1,250 | ¥5.29854 | ¥6,623.18 |
2,500 | ¥4.94529 | ¥12,363.23 |
6,250 | ¥4.76868 | ¥29,804.25 |
12,500 | ¥4.50375 | ¥56,296.88 |