A750MV227M1HAAE020

DigiKey Part Number
399-A750MV227M1HAAE020-ND
Manufacturer
Manufacturer Product Number
A750MV227M1HAAE020
Description
CAP ALUM POLY 220UF 20% 50V T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A750MV227M1HAAE020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
215 mA @ 120 Hz
Ripple Current @ High Frequency
4.3 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.05000¥8.05
10¥6.04200¥60.42
50¥5.51540¥275.77
250¥4.24216¥1,060.54
500¥3.60574¥1,802.87
1,000¥3.18163¥3,181.63
2,500¥2.96949¥7,423.72
5,000¥2.86345¥14,317.25
Manufacturers Standard Package