A750MV277M1HAAE018 | |
---|---|
DigiKey Part Number | 399-A750MV277M1HAAE018-ND |
Manufacturer | |
Manufacturer Product Number | A750MV277M1HAAE018 |
Description | CAP ALUM POLY 270UF 20% 50V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750MV277M1HAAE018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.39500 | ¥63.95 |
50 | ¥5.83560 | ¥291.78 |
250 | ¥4.48912 | ¥1,122.28 |
500 | ¥3.81592 | ¥1,907.96 |
1,000 | ¥3.36692 | ¥3,366.92 |
2,500 | ¥3.14245 | ¥7,856.13 |
5,000 | ¥3.03024 | ¥15,151.20 |