A768MS567M1ELAS017 | |
---|---|
DigiKey Part Number | 399-A768MS567M1ELAS017TR-ND - Tape & Reel (TR) 399-A768MS567M1ELAS017CT-ND - Cut Tape (CT) 399-A768MS567M1ELAS017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS567M1ELAS017 |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS567M1ELAS017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.18000 | ¥51.80 |
50 | ¥4.53180 | ¥226.59 |
100 | ¥3.69190 | ¥369.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.52448 | ¥1,409.79 |
800 | ¥2.76916 | ¥2,215.33 |
1,200 | ¥2.60134 | ¥3,121.61 |
2,000 | ¥2.43351 | ¥4,867.02 |
4,000 | ¥2.30763 | ¥9,230.52 |
10,000 | ¥2.22372 | ¥22,237.20 |
20,000 | ¥2.18680 | ¥43,736.00 |