T58W9105M035C0500 | |
---|---|
DigiKey Part Number | 718-2209-2-ND - Tape & Reel (TR) 718-2209-1-ND - Cut Tape (CT) 718-2209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58W9105M035C0500 |
Description | CAP TANT POLY 1UF 35V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Polymer Capacitor 35 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T58W9105M035C0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W9 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.86500 | ¥28.65 |
50 | ¥2.41540 | ¥120.77 |
100 | ¥1.96710 | ¥196.71 |
500 | ¥1.63916 | ¥819.58 |
1,000 | ¥1.51881 | ¥1,518.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.51882 | ¥6,075.28 |