T529P106M010AAE200 | |
---|---|
DigiKey Part Number | 399-17689-2-ND - Tape & Reel (TR) 399-17689-1-ND - Cut Tape (CT) 399-17689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T529P106M010AAE200 |
Description | CAP TANT POLY 10UF 10V 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T529P106M010AAE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥6.85500 | ¥68.55 |
50 | ¥6.25260 | ¥312.63 |
100 | ¥5.12210 | ¥512.21 |
500 | ¥4.08782 | ¥2,043.91 |
1,000 | ¥3.60698 | ¥3,606.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.36651 | ¥10,099.53 |
6,000 | ¥3.24628 | ¥19,477.68 |
9,000 | ¥3.12605 | ¥28,134.45 |
15,000 | ¥3.06593 | ¥45,988.95 |