CD15FD121JO3 | |
---|---|
DigiKey Part Number | 338-1058-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD121JO3 |
Description | CAP MICA 120PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 120 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.181" W (11.70mm x 4.60mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥21.61600 | ¥216.16 |
50 | ¥19.86120 | ¥993.06 |
100 | ¥16.46800 | ¥1,646.80 |
500 | ¥13.24044 | ¥6,620.22 |
1,000 | ¥11.58543 | ¥11,585.43 |
2,500 | ¥11.17167 | ¥27,929.18 |
5,000 | ¥10.75791 | ¥53,789.55 |