A768KE107M1VLAE036

DigiKey Part Number
399-A768KE107M1VLAE036TR-ND - Tape & Reel (TR)
399-A768KE107M1VLAE036CT-ND - Cut Tape (CT)
399-A768KE107M1VLAE036DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768KE107M1VLAE036
Description
CAP ALUM POLY 22UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768KE107M1VLAE036 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
36mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.66000¥5.66
10¥3.79300¥37.93
50¥3.01960¥150.98
100¥2.49410¥249.41
500¥1.94868¥974.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.65633¥1,656.33
2,000¥1.55888¥3,117.76
5,000¥1.46144¥7,307.20
10,000¥1.36402¥13,640.20
25,000¥1.31530¥32,882.50
50,000¥1.26659¥63,329.50
Manufacturers Standard Package