10064-32-1-0500-006-1-TS

DigiKey Part Number
1175-10064-32-1-0500-006-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-32-1-0500-006-1-TS
Description
HK-UP STD 32AWG 30V BRN FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/0.0031" Brown 30V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.015" (0.38mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
Enter Number of Feet in Order Quantity
Voltage
30V
Operating Temperature
-80°C ~ 105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Spool Size
500.0' (152.4m)
Base Product Number
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.01000¥6.01
3¥5.53000¥16.59
5¥5.31600¥26.58
7¥5.20000¥36.40
10¥5.06200¥50.62
25¥4.75400¥118.85
50¥4.51680¥225.84
100¥4.30350¥430.35
Manufacturers Standard Package