Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,500 In Stock 6,000 Factory | 500 : ¥3.40098 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.162" (4.11mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | ||
16,000 In Stock 427,000 Factory | 1,000 : ¥3.74660 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.201" (5.11mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | Polyethylene (PE) | ||
11,000 In Stock | 1,000 : ¥4.20742 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire | - | -20°C ~ 75°C | - | - | Polypropylene (PP) | ||
6,508 In Stock | 1 : ¥16.51000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 16 AWG | 19/29 | Copper, Tinned | - | 0.162" (4.11mm) | - | Enter Number of Feet in Order Quantity | - | - | - | 1000 V | -65°C ~ 150°C | - | - | - | ||
1,500 In Stock | 500 : ¥20.52034 Box | - | Box | Active | Multi-Conductor | 2 (1 Pair Twisted) | 18 AWG | 19/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.233" (5.92mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -30°C ~ 105°C | - | 0.0370" (0.940mm) | Poly-Vinyl Chloride (PVC) | ||
500 In Stock | 100 : ¥133.83000 Spool | - | Spool | Active | Multi-Pair | 16 (8 Pair Twisted) | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.485" (12.32mm) | - | 100.0' (30.5m) | Chrome | UL Style 2464 | - | 300 V | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0370" (0.940mm) | Poly-Vinyl Chloride (PVC) | ||
120 In Stock | 1 : ¥545.39000 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.180" (4.57mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | Poly-Vinyl Chloride (PVC) | ||
67 In Stock 200 Factory | 1 : ¥1,441.13000 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 18 AWG | 41/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.169" (4.29mm) | Foil | 100.0' (30.5m) | Gray | - | Drain Wire | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0160" (0.406mm) | Polypropylene (PP) | |||
35 In Stock 126 Factory | 1 : ¥2,015.72000 Spool | - | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.176" (4.47mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
86 In Stock | 1 : ¥3,759.64000 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 16 AWG | 65/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.274" (6.96mm) | Foil, Braid | 100.0' (30.5m) | Slate | UL Style 20234 | Drain Wire, Oil Resistant | 300 V | - | - | 0.0430" (1.092mm) | Poly-Vinyl Chloride (PVC) | |||
1,000 In Stock | 100 : ¥51.19420 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 18 AWG | 19/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.132" (3.35mm) | - | 100.0' (30.5m) | Red | UL Style CMP | - | 300 V | -70°C ~ 200°C | Industrial, Signal, Control | 0.0090" (0.229mm) | Fluorinated Ethylene-Propylene (FEP) | |||
38 In Stock 27 Factory | 1 : ¥2,925.77000 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.172" (4.37mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
56 In Stock 112 Factory | 1 : ¥9,155.94000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.372" (9.45mm) | Foil | 250.0' (76.2m) | Black | - | Drain Wire | 300 V | -30°C ~ 105°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
5 In Stock 34 Factory | 1 : ¥2,501.51000 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.333" (8.46mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | ||
14 In Stock | 1 : ¥2,734.38000 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.376" (9.55mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0430" (1.092mm) | Poly-Vinyl Chloride (PVC) | ||
24 In Stock 8 Factory | 1 : ¥3,297.71000 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 18 AWG | 41/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | Foil, Braid | 100.0' (30.5m) | Slate | UL Style 20234 | Drain Wire, Oil Resistant | 300 V | - | - | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | |||
19 In Stock | 1 : ¥3,989.20000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.206" (5.23mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
10 In Stock | 1 : ¥4,550.84000 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 18 AWG | 19/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.143" (3.63mm) | Foil | 100.0' (30.5m) | Red | - | Drain Wire | - | -70°C ~ 200°C | - | 0.0140" (0.356mm) | Fluorinated Ethylene-Propylene (FEP) | |||
7 In Stock | 1 : ¥665.33000 Spool | - | Spool | Active | Multi-Pair | 2 (1 Pair Twisted) | 18 AWG | 7/0.0152" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.245" (6.22mm) | - | 100.0' (30.5m) | Black | - | - | 300 V | -20°C ~ 105°C | - | 0.0380" (0.965mm) | Poly-Vinyl Chloride (PVC) | ||
16 In Stock | 1 : ¥1,334.47000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 18 AWG | 7/0.0152" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.276" (7.01mm) | - | 100.0' (30.5m) | Black | - | - | 600 V | -25°C ~ 90°C | - | 0.0500" (1.270mm) | Poly-Vinyl Chloride (PVC) | ||
7 In Stock 10 Factory | 1 : ¥2,083.95000 Spool | - | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.245" (6.22mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
6 In Stock 20 Factory | 1 : ¥345.19000 Spool | - | Spool | Active | Multi-Conductor | 2 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.166" (4.22mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2092 | Drain Wire | 300 V | -20°C ~ 75°C | - | 0.0250" (0.635mm) | Polyethylene (PE) | ||
11 In Stock Value Added Item | 1 : ¥372.20000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.206" (5.23mm) | - | 50.00' (15.24m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) |