30-00491

DigiKey Part Number
T1319-1-ND
Manufacturer
Manufacturer Product Number
30-00491
Description
CABLE 4COND 28AWG BLACK SHLD 1M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 28 AWG Spiral 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
40/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Shield Type
Spiral
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Copper, Tinned
Shield Coverage
90%
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.85000¥38.85
5¥31.81000¥159.05
10¥24.75100¥247.51
Manufacturers Standard Package
Alternate Length
CABLE 4COND 28AWG BLK SHLD 30M
In-Stock: 5
Unit Price: ¥1,099.75000
CABLE 4COND 28AWG BLACK SHLD 5M
In-Stock: 11
Unit Price: ¥185.97000
CABLE 4COND 28AWG BLACK SHLD
In-Stock: 0
Unit Price: ¥20.34758