203W301-25-G02/225-0 | |
---|---|
DigiKey Part Number | 203W301-25-G02/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 203W301-25-G02/225-0 |
Description | HEATSHRINK BOOT SZ1 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 1 | |
Features | Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.394" (10.01mm) | |
Large Diameter Recovered | 0.230" (5.84mm) | |
Small Diameter Supplied | 0.236" (5.99mm) | |
Small Diameter Recovered | 0.090" (2.29mm) | |
Large Recovered Length | 0.430" (10.92mm) | |
Small Recovered Length | 0.177" (4.50mm) | |
Total Length Supplied | - | |
Total Length Recovered | 0.750" (19.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.80000 | ¥196.80 |
10 | ¥172.34500 | ¥1,723.45 |
25 | ¥164.89280 | ¥4,122.32 |
50 | ¥159.57460 | ¥7,978.73 |
100 | ¥154.25630 | ¥15,425.63 |
250 | ¥145.74520 | ¥36,436.30 |
500 | ¥141.48982 | ¥70,744.91 |