30-00380

DigiKey Part Number
T1281-30-ND
Manufacturer
Manufacturer Product Number
30-00380
Description
CABLE 4COND 18AWG BLACK 30M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 18 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,177.65000¥1,177.65
5¥963.53800¥4,817.69
10¥749.42300¥7,494.23
Manufacturers Standard Package
Alternate Length
CABLE 4COND 18AWG BLACK 152M
In-Stock: 10
Unit Price: ¥3,414.04000
CABLE 4COND 18AWG BLACK 5M
In-Stock: 11
Unit Price: ¥199.00000