AFFC-100-10-051-11

DigiKey Part Number
AE11354-ND
Manufacturer
Manufacturer Product Number
AFFC-100-10-051-11
Description
CABLE FFC/FPC 10POS 1MM 2"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.039" (1.00mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.95000¥12.95
10¥11.29200¥112.92
25¥10.81080¥270.27
50¥10.57040¥528.52
100¥10.08960¥1,008.96
300¥9.12860¥2,738.58
500¥8.40804¥4,204.02
1,000¥7.20686¥7,206.86
2,500¥6.72640¥16,816.00
Manufacturers Standard Package