1426-10-1-250-001-1-TS | |
---|---|
DigiKey Part Number | 1175-1426-10-1-250-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1426-10-1-250-001-1-TS |
Description | HOOK-UP STRND 10AWG BLK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/0.0100" Black 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1426 | |
Features | Oil Resistant | |
Spool Size | 820.2' (250.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.71000 | ¥72.71 |
3 | ¥66.98333 | ¥200.95 |
5 | ¥64.62000 | ¥323.10 |
7 | ¥63.28000 | ¥442.96 |
10 | ¥61.59000 | ¥615.90 |
25 | ¥57.88920 | ¥1,447.23 |
50 | ¥54.86040 | ¥2,743.02 |
100 | ¥52.50460 | ¥5,250.46 |