Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,579 In Stock | 1 : ¥5.26000 Bulk | - | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.472" (12.00mm) | M20 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Seal | Gray | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
4,096 In Stock 13,462 Factory | 1 : ¥9.59000 Bulk | Bulk | Active | Cable Gland | 0.240" (6.10mm) | 0.470" (11.94mm) | PG13.5 | 0.350" (8.89mm) | - | 0.800" (20.3mm) | Polyamide (PA), Nylon | Gasket | Black | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C | |||
5,593 In Stock | 1 : ¥17.09000 Bulk | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12x1.5 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | Panel Nut, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
7,304 In Stock 28,550 Factory | 1 : ¥19.27000 Bulk | - | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.472" (12.00mm) | 1/2" NPT | 0.551" (14.00mm) | - | 0.835" (21.2mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
5,005 In Stock | 1 : ¥27.99000 Bulk | - | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.394" (10.00mm) | M18x1.5 | 0.354" (9.00mm) | - | - | Polyamide (PA), Nylon | Panel Nut, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
11,838 In Stock 3,850 Factory | 1 : ¥11.07000 Bulk | - | Bulk | Active | Cable Gland | 0.276" (7.00mm) | 0.551" (14.00mm) | M20x1.5 | 0.394" (10.00mm) | - | 0.787" (20.0mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
629 In Stock | 1 : ¥12.47000 Bulk | Bulk | Active | Cable Gland | 0.276" (7.00mm) | 0.472" (12.00mm) | M20x1.5 | 0.354" (9.00mm) | - | 0.807" (20.5mm) | Polyamide (PA), Nylon | Locknut, O-Ring, Seal | Black | IP67 - Dust Tight, Waterproof | -30°C ~ 120°C | |||
2,247 In Stock | 1 : ¥21.80000 Bulk | - | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.433" (11.00mm) | PG13.5 | 0.371" (9.42mm) | - | 0.803" (20.4mm) | Polyamide (PA), Nylon | Gasket, Nut, Seal | Black | - | -40°C ~ 105°C | ||
443 In Stock | 1 : ¥29.47000 Bulk | - | Bulk | Active | Cable Gland | 0.394" (10.00mm) | 0.551" (14.00mm) | M22x1.5 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Panel Nut, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
595 In Stock | 1 : ¥53.54000 Bulk | - | Bulk | Active | Cable Gland | 0.709" (18.01mm) | 0.984" (25.00mm) | M32x1.5 | 0.433" (11.00mm) | - | - | Polyamide (PA), Nylon | Panel Nut, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
399 In Stock | 1 : ¥84.84000 Bulk | - | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.472" (12.00mm) | M20x1.5 | 0.327" (8.30mm) | - | - | Brass | Panel Nut, Sealing Nut | Silver | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
4 In Stock | 1 : ¥46.83000 Bulk | - | Bulk | Active | Cable Gland | 0.512" (13.00mm) | 0.709" (18.01mm) | M30x2 | 0.433" (11.00mm) | - | - | Polyamide (PA), Nylon | Panel Nut, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C |