208IN4272M5701(R) | |
---|---|
DigiKey Part Number | 1939-1893-ND |
Manufacturer | |
Manufacturer Product Number | 208IN4272M5701(R) |
Description | CORD 17AWG BS546-IEC320/C13 8.2' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black IS 1293 To IEC 320-C13 427YY |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IS 1293 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | 427YY | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | BIS, CSA, ENEC, SAA, UL, VDE | |
Approved Countries | Australia, Canada, Europe, Germany, India, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.56000 | ¥95.56 |
10 | ¥84.72500 | ¥847.25 |
25 | ¥81.46760 | ¥2,036.69 |
50 | ¥78.20980 | ¥3,910.49 |
100 | ¥73.86440 | ¥7,386.44 |
250 | ¥67.34668 | ¥16,836.67 |
500 | ¥63.00188 | ¥31,500.94 |
1,000 | ¥57.78791 | ¥57,787.91 |