INA137UA | |
---|---|
DigiKey Part Number | INA137UA-ND |
Manufacturer | |
Manufacturer Product Number | INA137UA |
Description | AUDIO DIFFERENTIAL LINE RECEIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC Audio 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA137UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential Receiver | |
Applications | Audio | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥16.92900 | ¥169.29 |
75 | ¥16.00040 | ¥1,200.03 |
150 | ¥13.86693 | ¥2,080.04 |
300 | ¥13.15593 | ¥3,946.78 |
525 | ¥12.51987 | ¥6,572.93 |