1455L1601BK | |
---|---|
DigiKey Part Number | HM1728-ND |
Manufacturer | |
Manufacturer Product Number | 1455L1601BK |
Description | BOX ALUM BLACK 6.3"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 6.299" L x 4.055" W (159.99mm x 103.00mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455L1601BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 4.055" W (159.99mm x 103.00mm) | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 25.5in² (165cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.90000 | ¥325.90 |
5 | ¥306.72800 | ¥1,533.64 |
10 | ¥287.56100 | ¥2,875.61 |
25 | ¥268.39000 | ¥6,709.75 |
50 | ¥263.59920 | ¥13,179.96 |
100 | ¥258.80560 | ¥25,880.56 |
250 | ¥254.97160 | ¥63,742.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/241/017/1455L1601_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/401/606/MFG_1455L1601RD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/280/197/MFG_1455L1601BU_tmb.jpg)