UMPS-06-07.5-L-V-S-W-TR | |
---|---|
DigiKey Part Number | 612-UMPS-06-07.5-L-V-S-W-TR-ND - Tape & Reel (TR) 612-UMPS-06-07.5-L-V-S-W-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UMPS-06-07.5-L-V-S-W-TR |
Description | CONN RCPT 6POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPS-06-07.5-L-V-S-W-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.37000 | ¥47.37 |
25 | ¥42.85520 | ¥1,071.38 |
50 | ¥40.02280 | ¥2,001.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥40.02280 | ¥14,007.98 |