Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Features | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,702 In Stock 800 Factory | 1 : ¥4.93000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 16.0mm | 1 | 1612, 1616, 1620, 1632 | PCB, Through Hole | PC Pin | - | 0.156" (3.96mm) | - | ||
22,021 In Stock 500 Factory | 1 : ¥5.50000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 16.0mm | 1 | 1632 | PCB, Surface Mount | SMD (SMT) Tab | - | 0.171" (4.34mm) | - | ||
34,519 In Stock 13,300 Factory | 1 : ¥7.39000 Tray | Tray | Active | Coin Cell, Retainer | Retainer | Coin, 16.0mm | 1 | 1632 | PCB, Surface Mount | SMD (SMT) Tab | - | 0.170" (4.33mm) | - | |||
13,445 In Stock 105,500 Factory | 1 : ¥1.07000 Bulk | - | Bulk | Active | Coin Cell, Contact | - | - | - | - | PCB, Surface Mount | SMD (SMT) Tab | - | 0.016" (0.41mm) | - | ||
1,448 In Stock 4,500 Factory | 1 : ¥4.84000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 16.0mm | 1 | 1616, 1620, 1632, F3 iButton® | PCB, Surface Mount | SMD (SMT) Tab | - | 0.160" (4.06mm) | - | ||
19,239 In Stock 1,200 Factory | 1 : ¥5.50000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 16.0mm | 1 | 1632 | PCB, Through Hole | PC Pin | - | 0.171" (4.34mm) | - | ||
756 In Stock | 1 : ¥2.96000 Bag | - | Bag | Active | Coin Cell, Retainer | Retainer | Coin, 16.0mm | 1 | 1620 | PCB, Surface Mount | SMD (SMT) Tab | - | 0.114" (2.90mm) | - | ||
65 In Stock | 1 : ¥1.23000 Bulk | - | Bulk | Active | Coin Cell, Contact | Contact Spring (Leaf) | - | - | - | PCB, Surface Mount | SMD (SMT) Tab | - | 0.105" (2.67mm) | - |