SP-3530

DigiKey Part Number
102-4776-ND
Manufacturer
Manufacturer Product Number
SP-3530
Description
AUDIO PLUG, 3.5 MM, STRAIGHT, 3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
SP-3530 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.126" (3.20mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Shielding
Unshielded
Features
Cover, Strain Relief
Insulation Color
Black
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver, Black
Includes
2 pcs - 1 Connector, 1 Cover
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Contact Material
Brass
Cable Opening
0.157" (4.00mm)
Panel Hole Size
-
Thread Size
-
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.17000¥11.17
10¥9.40800¥94.08
25¥9.02080¥225.52
50¥8.83040¥441.52
100¥8.44620¥844.62
250¥7.67848¥1,919.62
500¥6.91052¥3,455.26
1,000¥6.14266¥6,142.66
3,000¥5.56677¥16,700.31
Manufacturers Standard Package