KLDVHCX-0202-A-LT | |
---|---|
DigiKey Part Number | 2092-KLDVHCX-0202-A-LT-ND |
Manufacturer | |
Manufacturer Product Number | KLDVHCX-0202-A-LT |
Description | VERTICAL POWER JACK 2.0MM HIGH C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KLDVHCX-0202-A-LT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass; Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.09300 | ¥70.93 |
25 | ¥6.80120 | ¥170.03 |
50 | ¥6.65660 | ¥332.83 |
100 | ¥6.36670 | ¥636.67 |
250 | ¥5.78760 | ¥1,446.90 |
500 | ¥5.20896 | ¥2,604.48 |
1,000 | ¥4.63017 | ¥4,630.17 |
2,500 | ¥4.19613 | ¥10,490.33 |