DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,412 In Stock | 1 : ¥26.35000 Bulk | Bulk | Active | Header, Male Pins | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
773 In Stock | 1 : ¥55.66000 Bulk | Bulk | Active | Header, Male Pins | 32 | All | 0.100" (2.54mm) | 2 | 2Q | 2 | Panel Mount, Through Hole | Solder | - | Gold | Flash | |||
138 In Stock | 1 : ¥28.82000 Tray | Tray | Active | Plug, Male Pins | 20 | All | 0.100" (2.54mm) | 2 | B | - | Through Hole, Right Angle | Solder | - | Gold | 16.0µin (0.41µm) | |||
484 In Stock | 1 : ¥31.69000 Bulk | Bulk | Active | Receptacle, Female Sockets | 20 | All | 0.100" (2.54mm) | 2 | 3B | 2 | Through Hole | Solder | - | Gold | Flash | |||
851 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | Receptacle, Female Sockets | 20 | All | 0.100" (2.54mm) | 2 | 3B | 2 | Through Hole | Solder | - | Gold | - | |||
221 In Stock | 1 : ¥23.40000 Tray | Tray | Active | Plug, Male Pins | 20 | 20 | 0.100" (2.54mm) | 2 | Q | - | Through Hole | Solder | - | Gold | 16.0µin (0.41µm) | |||
1,222 In Stock | 1 : ¥24.30000 Tray | Tray | Active | Plug, Male Pins | 20 | All | 0.100" (2.54mm) | 2 | B | - | Through Hole, Right Angle | Solder | - | Gold | 16.0µin (0.41µm) | |||
1,013 In Stock | 1 : ¥38.59000 Tray | Tray | Active | Header, Male Pins | 20 | All | 0.100" (2.54mm) | 2 | B/3 (1/3 B) | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
70 In Stock 1,200 Factory | 1 : ¥38.01000 Tube | Tube | Active | Receptacle, Female Sockets | 20 | All | 0.100" (2.54mm) | 2 | Q | - | Through Hole, Right Angle | Solder | - | Gold | 16.0µin (0.41µm) | |||
20 In Stock | 1 : ¥83.58000 Bulk | Bulk | Active | Header, Male Pins | 20 | All | 0.100" (2.54mm) | 2 | 3B | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
0 In Stock Check Lead Time | 1 : ¥69.04000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 20 | All | 0.100" (2.54mm) | 2 | 3Q | 1 | Through Hole, Right Angle | Solder | - | Gold-Palladium | - | ||
0 In Stock Check Lead Time | 20 : ¥59.73850 Bulk | Bulk | Active | Receptacle, Female Sockets | 20 | All | 0.100" (2.54mm) | 2 | 3B | 2 | Through Hole | Press-Fit | - | Gold | - |