5650908-5

DigiKey Part Number
A32824-ND
Manufacturer
Manufacturer Product Number
5650908-5
Description
CONN DIN PLUG 96POS PCB GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Plug, Male Pins Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5650908-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polymer Thermoplastic, Glass Filled
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.71000¥57.71
10¥50.31000¥503.10
30¥48.98800¥1,469.64
60¥47.66333¥2,859.80
120¥44.75100¥5,370.12
270¥44.48619¥12,011.27
510¥41.83829¥21,337.53
1,020¥37.33675¥38,083.49
Manufacturers Standard Package