1410186-1

DigiKey Part Number
A99136-ND
Manufacturer
Manufacturer Product Number
1410186-1
Description
CONN RCPT VITA 41/46 72POS PCB
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
72 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 41/46, Half, Left End
Datasheet
 Datasheet
EDA/CAD Models
1410186-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Blade Sockets
Connector Style
VITA 41/46, Half, Left End
Number of Positions
72
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
9
Number of Columns
8
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.30000¥146.30
10¥143.26100¥1,432.61
33¥139.44970¥4,601.84
66¥132.59212¥8,751.08
132¥119.63803¥15,792.22
264¥118.87610¥31,383.29
528¥103.63557¥54,719.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.