09060152913 | |
---|---|
DigiKey Part Number | 1195-1282-ND |
Manufacturer | |
Manufacturer Product Number | 09060152913 |
Description | CONN DIN HDR 15POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 (Power) Position Din Connector Header, Male Blades Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09060152913 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Blades | |
Number of Positions | 15 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Style | H 15 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.06000 | ¥118.06 |
20 | ¥104.63400 | ¥2,092.68 |
40 | ¥100.60700 | ¥4,024.28 |
60 | ¥96.58417 | ¥5,795.05 |
100 | ¥91.21750 | ¥9,121.75 |
260 | ¥83.16912 | ¥21,623.97 |
500 | ¥77.80350 | ¥38,901.75 |
1,000 | ¥71.36455 | ¥71,364.55 |