DL2-96RW-4B

DigiKey Part Number
1003-1640-ND
Manufacturer
Manufacturer Product Number
DL2-96RW-4B
Description
CONN RCPT 96POS PNL MNT
Customer Reference
Detailed Description
96 Connector Receptacle, Hermaphroditic Contacts Panel Mount Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Hermaphroditic Contacts
Connector Style
-
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
8
Number of Columns
-
Mounting Type
Panel Mount
Termination
Wire Wrap
Contact Layout, Typical
-
Features
Actuating Camshaft Socket, Zero Insertion Force (ZIF)
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-1
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,545.58000¥1,545.58
10¥1,432.22500¥14,322.25
25¥1,380.70840¥34,517.71
50¥1,370.40520¥68,520.26
Manufacturers Standard Package