DL2-96PW6A | |
---|---|
DigiKey Part Number | 1003-1639-ND |
Manufacturer | |
Manufacturer Product Number | DL2-96PW6A |
Description | CONN PLUG 96POS PNL MNT |
Customer Reference | |
Detailed Description | 96 Connector Plug, Hermaphroditic Contacts Panel Mount Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Hermaphroditic Contacts | |
Connector Style | - | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 8 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Actuating Camshaft, Zero Insertion Force (ZIF) | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-1 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,530.23000 | ¥1,530.23 |
10 | ¥1,418.01400 | ¥14,180.14 |
25 | ¥1,367.00480 | ¥34,175.12 |
40 | ¥1,356.80350 | ¥54,272.14 |