86093967113765E1LF | |
---|---|
DigiKey Part Number | 86093967113765E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86093967113765E1LF |
Description | CONN DIN HDR 96POS PCB RA GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093967113765E1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.66000 | ¥55.66 |
16 | ¥50.30563 | ¥804.89 |
32 | ¥47.52438 | ¥1,520.78 |
48 | ¥46.36479 | ¥2,225.51 |
80 | ¥44.04663 | ¥3,523.73 |
240 | ¥39.41013 | ¥9,458.43 |
448 | ¥37.09201 | ¥16,617.22 |
960 | ¥32.45550 | ¥31,157.28 |
2,400 | ¥30.83274 | ¥73,998.58 |