SPU0410HR5H-PB | |
---|---|
DigiKey Part Number | 423-SPU0410HR5H-PBTR-ND - Tape & Reel (TR) 423-SPU0410HR5H-PBCT-ND - Cut Tape (CT) 423-SPU0410HR5H-PBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPU0410HR5H-PB |
Description | MIC MEMS ANALOG OMNI -42DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPU0410HR5H-PB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 59dB | |
Impedance | 300 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 250 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.84500 | ¥58.45 |
25 | ¥5.41200 | ¥135.30 |
50 | ¥5.09820 | ¥254.91 |
100 | ¥4.79530 | ¥479.53 |
250 | ¥4.45432 | ¥1,113.58 |
500 | ¥4.13364 | ¥2,066.82 |
1,000 | ¥3.86715 | ¥3,867.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,700 | ¥3.66502 | ¥20,890.61 |