ASX03304-SM-R

DigiKey Part Number
668-1557-ND
Manufacturer
Manufacturer Product Number
ASX03304-SM-R
Description
SPEAKER 4OHM 2W TOP PORT 80DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Ohms Exciter Speaker 2 W 420 Hz ~ 10.5 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
ASX03304-SM-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Exciter
Frequency Range
420 Hz ~ 10.5 kHz
Frequency - Self Resonant
420Hz
Impedance
4 Ohms
Efficiency - dBA
80.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
4 W
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.300" Dia (33.00mm)
Height - Seated (Max)
0.256" (6.50mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.58000¥55.58
10¥45.73700¥457.37
25¥42.10000¥1,052.50
50¥39.47440¥1,973.72
100¥36.95150¥3,695.15
250¥35.48508¥8,871.27
500¥34.17068¥17,085.34