SPW0878LR5H-1 | |
---|---|
DigiKey Part Number | 423-SPW0878LR5H-1TR-ND - Tape & Reel (TR) SPW0878LR5HCT-ND - Cut Tape (CT) SPW0878LR5HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPW0878LR5H-1 |
Description | MIC MEMS ANLG ELLEN OMNI -44DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kHz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 1.9 V Omnidirectional (-44dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPW0878LR5H-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 10 kHz ~ 10 kHz | |
Sensitivity | -44dB ±1dB @ 94dB SPL | |
S/N Ratio | 64.5dB | |
Impedance | 380 Ohms | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.6 V ~ 1.9 V | |
Current - Supply | 75 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height (Max) | 0.042" (1.06mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.07000 | ¥80.70 |
25 | ¥7.46760 | ¥186.69 |
50 | ¥7.02920 | ¥351.46 |
100 | ¥6.60560 | ¥660.56 |
250 | ¥6.12748 | ¥1,531.87 |
500 | ¥5.68348 | ¥2,841.74 |
1,000 | ¥5.31306 | ¥5,313.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,700 | ¥5.20649 | ¥29,676.99 |