SPK0838HT4H-1

DigiKey Part Number
423-SPK0838HT4H-1TR-ND - Tape & Reel (TR)
423-SPK0838HT4H-1CT-ND - Cut Tape (CT)
423-SPK0838HT4H-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPK0838HT4H-1
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SPK0838HT4H-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-26dB ±3dB @ 94dB SPL
S/N Ratio
64dB
Voltage - Rated
1.8 V
Current - Supply
700 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,700¥6.48218¥36,948.43
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.76000¥8.76
10¥7.25200¥72.52
25¥6.70920¥167.73
50¥6.48140¥324.07
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.46000¥8.46
10¥7.00300¥70.03
25¥6.47920¥161.98
50¥6.25920¥312.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.