KAS-700-0151 | |
---|---|
DigiKey Part Number | 423-1442-ND |
Manufacturer | |
Manufacturer Product Number | KAS-700-0151 |
Description | RAMIS-B EVAL MIC ON FLEX 2PK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SPK0838HT4H-1 MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | No | |
Utilized IC / Part | SPK0838HT4H-1 | |
Primary Attributes | Digital Output | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.18000 | ¥187.18 |