IMP23ABSUTR

DigiKey Part Number
497-IMP23ABSUTR-ND - Tape & Reel (TR)
497-IMP23ABSUCT-ND - Cut Tape (CT)
497-IMP23ABSUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMP23ABSUTR
Description
MIC MEMS ANALOG OMNI -38DB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
35 Hz ~ 15 kHz Analog Microphone MEMS (Silicon) 1.52 V ~ 3.6 V Omnidirectional (-38db ±1dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
IMP23ABSUTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
35 Hz ~ 15 kHz
Sensitivity
-38db ±1dB
S/N Ratio
64dB
Voltage - Rated
2.75 V
Voltage Range
1.52 V ~ 3.6 V
Current - Supply
150 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.130" L x 0.097" W (3.31mm x 2.46mm)
Height (Max)
0.039" (0.98mm)
Shape
Rectangle
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.97000¥23.97
10¥21.53400¥215.34
25¥20.31440¥507.86
100¥17.30870¥1,730.87
250¥16.25212¥4,063.03
500¥14.22070¥7,110.35
1,000¥11.78279¥11,782.79
2,500¥10.97020¥27,425.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥10.56388¥52,819.40
Manufacturers Standard Package