SPW2430HR5H-B

DigiKey Part Number
423-SPW2430HR5H-BTR-ND - Tape & Reel (TR)
423-1394-1-ND - Cut Tape (CT)
423-1394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPW2430HR5H-B
Description
MIC MEMS ANALOG OMNI -42DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SPW2430HR5H-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
59dB
Impedance
450 Ohms
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
110 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.49000¥6.49
10¥5.28700¥52.87
25¥4.87680¥121.92
50¥4.58440¥229.22
100¥4.31100¥431.10
250¥3.97584¥993.96
500¥3.74056¥1,870.28
1,000¥3.52028¥3,520.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,700¥3.07868¥17,548.48
Manufacturers Standard Package