SMS-1508MS-2-R | |
---|---|
DigiKey Part Number | 668-1260-2-ND - Tape & Reel (TR) 668-1260-1-ND - Cut Tape (CT) 668-1260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-1508MS-2-R |
Description | SPEAKER 8OHM 500MW TOP PORT 87DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 500 Hz ~ 10 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | SMS-1508MS-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 10 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyimide (PI) | |
Material - Magnet | SmCo | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥47.29700 | ¥472.97 |
25 | ¥43.54480 | ¥1,088.62 |
50 | ¥40.82740 | ¥2,041.37 |
100 | ¥38.21750 | ¥3,821.75 |
250 | ¥36.70044 | ¥9,175.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥35.34130 | ¥21,204.78 |