CPT-9019S-SMT-TR | |
---|---|
DigiKey Part Number | 102-3761-2-ND - Tape & Reel (TR) 102-3761-1-ND - Cut Tape (CT) 102-3761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPT-9019S-SMT-TR |
Description | BUZZER PIEZO 3V 9X9MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 65dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CPT-9019S-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 25V (Max) | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 65dB @ 3V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥9.74200 | ¥97.42 |
25 | ¥9.00440 | ¥225.11 |
50 | ¥8.47240 | ¥423.62 |
100 | ¥7.95710 | ¥795.71 |
250 | ¥7.41340 | ¥1,853.35 |
500 | ¥6.83616 | ¥3,418.08 |
1,000 | ¥6.42496 | ¥6,424.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.54560 | ¥15,091.20 |