AST-02308MR-R | |
---|---|
DigiKey Part Number | 668-1135-ND |
Manufacturer | |
Manufacturer Product Number | AST-02308MR-R |
Description | SPEAKER 8OHM 100MW TOP PORT 75DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 100 mW 600 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AST-02308MR-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 75.00 | |
Efficiency - Testing | 100mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 100 mW | |
Power - Max | 200 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥20.54800 | ¥205.48 |
25 | ¥18.94080 | ¥473.52 |
40 | ¥18.17175 | ¥726.87 |
80 | ¥17.09425 | ¥1,367.54 |
230 | ¥15.58235 | ¥3,583.94 |
440 | ¥14.72618 | ¥6,479.52 |
945 | ¥13.78277 | ¥13,024.72 |
4,900 | ¥13.68341 | ¥67,048.71 |