CLS0201MP | |
---|---|
DigiKey Part Number | 102-1542-ND |
Manufacturer | |
Manufacturer Product Number | CLS0201MP |
Description | SPEAKER 8OHM 100MW TOP PORT 78DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 100 mW 680 Hz ~ 7 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CLS0201MP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 680 Hz ~ 7 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 78.00 | |
Efficiency - Testing | 100mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 100 mW | |
Power - Max | 200 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥21.97800 | ¥219.78 |
25 | ¥20.27480 | ¥506.87 |
40 | ¥19.04050 | ¥761.62 |
80 | ¥17.85525 | ¥1,428.42 |
440 | ¥15.40384 | ¥6,777.69 |