CT25E-16T150-1 | |
---|---|
DigiKey Part Number | 2603-CT25E-16T150-1-ND |
Manufacturer | |
Manufacturer Product Number | CT25E-16T150-1 |
Description | BUZZER MAGNETIC 12V 25MM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 12 V 55mA 1.5kHz 104dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CT25E-16T150-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 16V | |
Frequency | 1.5kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 104dB @ 12V, 10cm | |
Current - Supply | 55mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥11.99500 | ¥119.95 |
25 | ¥11.05480 | ¥276.37 |
40 | ¥10.60325 | ¥424.13 |
80 | ¥9.97300 | ¥797.84 |
230 | ¥9.08743 | ¥2,090.11 |
440 | ¥8.58584 | ¥3,777.77 |
945 | ¥8.03297 | ¥7,591.16 |
4,900 | ¥7.54483 | ¥36,969.67 |