SP-1503FW | |
---|---|
DigiKey Part Number | 433-1208-ND |
Manufacturer | |
Manufacturer Product Number | SP-1503FW |
Description | SPEAKER 8OHM 500MW TOP PORT 96DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 3 kHz ~ 5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-1503FW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 3 kHz ~ 5 kHz | |
Frequency - Self Resonant | 1.1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 96.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Wire Leads | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥14.41600 | ¥144.16 |
25 | ¥13.31960 | ¥332.99 |
40 | ¥12.52000 | ¥500.80 |
100 | ¥11.74820 | ¥1,174.82 |
300 | ¥10.94120 | ¥3,282.36 |
500 | ¥10.07408 | ¥5,037.04 |
1,000 | ¥9.80932 | ¥9,809.32 |