2144151001 | |
---|---|
DigiKey Part Number | 900-2144151001-ND |
Manufacturer | |
Manufacturer Product Number | 2144151001 |
Description | WI-FI/BLUETOOTH HINGED EXT ANTEN |
Customer Reference | |
Detailed Description | 2.45GHz Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 5.3dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 5.3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.268" (108.40mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.54000 | ¥48.54 |
10 | ¥43.62800 | ¥436.28 |
30 | ¥41.24233 | ¥1,237.27 |
100 | ¥35.74340 | ¥3,574.34 |