ASX03304-SM-R | |
---|---|
DigiKey Part Number | 668-1557-ND |
Manufacturer | |
Manufacturer Product Number | ASX03304-SM-R |
Description | SPEAKER 4OHM 2W TOP PORT 80DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Exciter Speaker 2 W 420 Hz ~ 10.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | ASX03304-SM-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Exciter | |
Frequency Range | 420 Hz ~ 10.5 kHz | |
Frequency - Self Resonant | 420Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.300" Dia (33.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
10 | ¥45.73700 | ¥457.37 |
25 | ¥42.10000 | ¥1,052.50 |
50 | ¥39.47440 | ¥1,973.72 |
100 | ¥36.95150 | ¥3,695.15 |
250 | ¥35.48508 | ¥8,871.27 |
500 | ¥34.17068 | ¥17,085.34 |